4.99 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS12064R99FKEA

DigiKey Part Number
541-10660-2-ND - Tape & Reel (TR)
541-10660-1-ND - Cut Tape (CT)
541-10660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS12064R99FKEA
Description
RES 4.99 OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS12064R99FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.11200€1.12
25€0.09000€2.25
50€0.07720€3.86
100€0.06710€6.71
250€0.05704€14.26
500€0.05118€25.59
1.000€0.04655€46.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03767€188.35
10.000€0.03559€355.90
15.000€0.03458€518.70
25.000€0.03348€837.00
35.000€0.03285€1,149.75
50.000€0.03225€1,612.50
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200