
RCS12064R70FKEA | |
|---|---|
DigiKey Part Number | 541-10658-2-ND - Tape & Reel (TR) 541-10658-1-ND - Cut Tape (CT) 541-10658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12064R70FKEA |
Description | RES 4.7 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12064R70FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08400 | €4.20 |
| 100 | €0.07330 | €7.33 |
| 250 | €0.06240 | €15.60 |
| 500 | €0.05620 | €28.10 |
| 1.000 | €0.05127 | €51.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04344 | €217.20 |
| 10.000 | €0.04117 | €411.70 |
| 15.000 | €0.04006 | €600.90 |
| 25.000 | €0.03886 | €971.50 |
| 35.000 | €0.03818 | €1,336.30 |
| 50.000 | €0.03753 | €1,876.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

