
RCS12062K40FKEA | |
|---|---|
DigiKey Part Number | 541-RCS12062K40FKEATR-ND - Tape & Reel (TR) 541-RCS12062K40FKEACT-ND - Cut Tape (CT) 541-RCS12062K40FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062K40FKEA |
Description | RES 2.4K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07260 | €3.63 |
| 100 | €0.06310 | €6.31 |
| 250 | €0.05336 | €13.34 |
| 500 | €0.04778 | €23.89 |
| 1.000 | €0.04335 | €43.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03492 | €174.60 |
| 10.000 | €0.03294 | €329.40 |
| 15.000 | €0.03197 | €479.55 |
| 25.000 | €0.03092 | €773.00 |
| 35.000 | €0.03032 | €1,061.20 |
| 50.000 | €0.02976 | €1,488.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

