
RCS0603510RFKEA | |
|---|---|
DigiKey Part Number | 541-10473-2-ND - Tape & Reel (TR) 541-10473-1-ND - Cut Tape (CT) 541-10473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603510RFKEA |
Description | RES 510 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603510RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.04480 | €1.12 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03190 | €3.19 |
| 250 | €0.02604 | €6.51 |
| 500 | €0.02272 | €11.36 |
| 1.000 | €0.02009 | €20.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01531 | €76.55 |
| 10.000 | €0.01414 | €141.40 |
| 15.000 | €0.01357 | €203.55 |
| 25.000 | €0.01295 | €323.75 |
| 35.000 | €0.01260 | €441.00 |
| 50.000 | €0.01226 | €613.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

