
RCS06034R70JNEA | |
|---|---|
DigiKey Part Number | 541-2807-2-ND - Tape & Reel (TR) 541-2807-1-ND - Cut Tape (CT) 541-2807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06034R70JNEA |
Description | RES 4.7 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06034R70JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.04560 | €2.28 |
| 100 | €0.03880 | €3.88 |
| 250 | €0.03204 | €8.01 |
| 500 | €0.02818 | €14.09 |
| 1.000 | €0.02511 | €25.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01947 | €97.35 |
| 10.000 | €0.01810 | €181.00 |
| 15.000 | €0.01743 | €261.45 |
| 25.000 | €0.01671 | €417.75 |
| 35.000 | €0.01630 | €570.50 |
| 50.000 | €0.01591 | €795.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

