475 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603475RFKEA

DigiKey Part Number
541-RCS0603475RFKEATR-ND - Tape & Reel (TR)
541-RCS0603475RFKEACT-ND - Cut Tape (CT)
541-RCS0603475RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603475RFKEA
Description
RES 475 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603475RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F4750VPanasonic Industry4.61010-ERJ-PA3F4750VCT-ND€0.13000Similar
In-Stock: 2.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05900€0.59
25€0.04600€1.15
50€0.03840€1.92
100€0.03260€3.26
250€0.02660€6.65
500€0.02326€11.63
1.000€0.02058€20.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01570€78.50
10.000€0.01451€145.10
15.000€0.01393€208.95
25.000€0.01331€332.75
35.000€0.01295€453.25
50.000€0.01261€630.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400