
RCS06033K01FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06033K01FKEATR-ND - Tape & Reel (TR) 541-RCS06033K01FKEACT-ND - Cut Tape (CT) 541-RCS06033K01FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033K01FKEA |
Description | RES 3.01K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033K01FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03260 | €3.26 |
| 250 | €0.02660 | €6.65 |
| 500 | €0.02326 | €11.63 |
| 1.000 | €0.02058 | €20.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01570 | €78.50 |
| 10.000 | €0.01451 | €145.10 |
| 15.000 | €0.01393 | €208.95 |
| 25.000 | €0.01331 | €332.75 |
| 35.000 | €0.01295 | €453.25 |
| 50.000 | €0.01261 | €630.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

