
RCS0603270RFKEA | |
|---|---|
DigiKey Part Number | 541-10445-2-ND - Tape & Reel (TR) 541-10445-1-ND - Cut Tape (CT) 541-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603270RFKEA |
Description | RES 270 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603270RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03270 | €3.27 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02340 | €11.70 |
| 1.000 | €0.02072 | €20.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01581 | €79.05 |
| 10.000 | €0.01462 | €146.20 |
| 15.000 | €0.01403 | €210.45 |
| 25.000 | €0.01340 | €335.00 |
| 35.000 | €0.01304 | €456.40 |
| 50.000 | €0.01270 | €635.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

