
RCS0603220KJNEA | |
|---|---|
DigiKey Part Number | 541-2821-2-ND - Tape & Reel (TR) 541-2821-1-ND - Cut Tape (CT) 541-2821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603220KJNEA |
Description | RES 220K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603220KJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J224V | Panasonic Industry | 16.228 | P220KBZCT-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03310 | €3.31 |
| 250 | €0.02708 | €6.77 |
| 500 | €0.02362 | €11.81 |
| 1.000 | €0.02092 | €20.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01598 | €79.90 |
| 10.000 | €0.01477 | €147.70 |
| 15.000 | €0.01418 | €212.70 |
| 25.000 | €0.01355 | €338.75 |
| 35.000 | €0.01318 | €461.30 |
| 50.000 | €0.01284 | €642.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

