180 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603180RJNEA

DigiKey Part Number
541-RCS0603180RJNEATR-ND - Tape & Reel (TR)
541-RCS0603180RJNEACT-ND - Cut Tape (CT)
541-RCS0603180RJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603180RJNEA
Description
RES 180 OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603180RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J181VPanasonic Industry16.035P180BZCT-ND€0.10000Similar
In-Stock: 4.664
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01552€77.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05800€0.58
25€0.04440€1.11
50€0.03720€1.86
100€0.03150€3.15
250€0.02584€6.46
500€0.02256€11.28
1.000€0.01997€19.97
Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05500€0.55
50€0.03680€1.84
100€0.03140€3.14
500€0.02256€11.28
1.000€0.01985€19.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200