
RCS06030000Z0EC | |
|---|---|
DigiKey Part Number | 541-10557-2-ND - Tape & Reel (TR) 541-10557-1-ND - Cut Tape (CT) 541-10557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06030000Z0EC |
Description | RES 0 OHM JUMPER 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06030000Z0EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.01890 | €1.89 |
| 250 | €0.01596 | €3.99 |
| 500 | €0.01416 | €7.08 |
| 1.000 | €0.01261 | €12.61 |
| 5.000 | €0.00986 | €49.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00835 | €167.00 |
| 40.000 | €0.00769 | €307.60 |
| 60.000 | €0.00735 | €441.00 |
| 100.000 | €0.00696 | €696.00 |
| 140.000 | €0.00673 | €942.20 |
| 200.000 | €0.00651 | €1,302.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

