
RCS04024R99FKED | |
|---|---|
DigiKey Part Number | 541-RCS04024R99FKEDTR-ND - Tape & Reel (TR) 541-RCS04024R99FKEDCT-ND - Cut Tape (CT) 541-RCS04024R99FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04024R99FKED |
Description | RES 4.99 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04024R99FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03520 | €3.52 |
| 250 | €0.02896 | €7.24 |
| 500 | €0.02536 | €12.68 |
| 1.000 | €0.02252 | €22.52 |
| 5.000 | €0.01799 | €89.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01604 | €160.40 |
| 20.000 | €0.01503 | €300.60 |
| 30.000 | €0.01454 | €436.20 |
| 50.000 | €0.01401 | €700.50 |
| 70.000 | €0.01371 | €959.70 |
| 100.000 | €0.01342 | €1,342.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

