
RCS040247R0FKED | |
|---|---|
DigiKey Part Number | 541-10414-2-ND - Tape & Reel (TR) 541-10414-1-ND - Cut Tape (CT) 541-10414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040247R0FKED |
Description | RES 47 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040247R0FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02440 | €2.44 |
| 250 | €0.01968 | €4.92 |
| 500 | €0.01698 | €8.49 |
| 1.000 | €0.01486 | €14.86 |
| 5.000 | €0.01148 | €57.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01011 | €101.10 |
| 20.000 | €0.00936 | €187.20 |
| 30.000 | €0.00899 | €269.70 |
| 50.000 | €0.00860 | €430.00 |
| 70.000 | €0.00837 | €585.90 |
| 100.000 | €0.00816 | €816.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

