
RCS04022K00FKED | |
|---|---|
DigiKey Part Number | 541-2890-2-ND - Tape & Reel (TR) 541-2890-1-ND - Cut Tape (CT) 541-2890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022K00FKED |
Description | RES 2K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022K00FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03160 | €1.58 |
| 100 | €0.02660 | €2.66 |
| 250 | €0.02164 | €5.41 |
| 500 | €0.01872 | €9.36 |
| 1.000 | €0.01643 | €16.43 |
| 5.000 | €0.01279 | €63.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01135 | €113.50 |
| 20.000 | €0.01054 | €210.80 |
| 30.000 | €0.01015 | €304.50 |
| 50.000 | €0.00972 | €486.00 |
| 70.000 | €0.00948 | €663.60 |
| 100.000 | €0.00924 | €924.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

