
RCS04021K50JNED | |
|---|---|
DigiKey Part Number | 541-RCS04021K50JNEDTR-ND - Tape & Reel (TR) 541-RCS04021K50JNEDCT-ND - Cut Tape (CT) 541-RCS04021K50JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K50JNED |
Description | RES 1.5K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K50JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03440 | €0.86 |
| 50 | €0.02860 | €1.43 |
| 100 | €0.02390 | €2.39 |
| 250 | €0.01924 | €4.81 |
| 500 | €0.01660 | €8.30 |
| 1.000 | €0.01450 | €14.50 |
| 5.000 | €0.01118 | €55.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00983 | €98.30 |
| 20.000 | €0.00909 | €181.80 |
| 30.000 | €0.00873 | €261.90 |
| 50.000 | €0.00835 | €417.50 |
| 70.000 | €0.00812 | €568.40 |
| 100.000 | €0.00791 | €791.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

