
RCS040213K0FKED | |
|---|---|
DigiKey Part Number | 541-RCS040213K0FKEDTR-ND - Tape & Reel (TR) 541-RCS040213K0FKEDCT-ND - Cut Tape (CT) 541-RCS040213K0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040213K0FKED |
Description | RES 13K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040213K0FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02760 | €2.76 |
| 250 | €0.02244 | €5.61 |
| 500 | €0.01948 | €9.74 |
| 1.000 | €0.01713 | €17.13 |
| 5.000 | €0.01338 | €66.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01184 | €118.40 |
| 20.000 | €0.01101 | €220.20 |
| 30.000 | €0.01060 | €318.00 |
| 50.000 | €0.01016 | €508.00 |
| 70.000 | €0.00991 | €693.70 |
| 100.000 | €0.00968 | €968.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

