RCP2512B1K20JEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.90150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.94409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.32120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.02090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.94409
Datasheet
1.2 kOhms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B1K20JEB

DigiKey Part Number
RCP2512B1K20JEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512B1K20JEB
Description
RES SMD 1.2K OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B1K20JEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP2512B1K20GEAVishay Dale0RCP2512B1K20GEA-ND€0.90150Upgrade
RCP2512B1K20GEBVishay Dale0RCP2512B1K20GEB-ND€1.94409Upgrade
RCP2512B1K20GECVishay Dale0RCP2512B1K20GEC-ND€3.02090Upgrade
RCP2512B1K20GEDVishay Dale0RCP2512B1K20GED-ND€4.32120Upgrade
RCP2512B1K20GS2Vishay Dale0RCP2512B1K20GS2-ND€3.02090Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.94409€1,944.09
Manufacturers Standard Package
Unit Price without VAT:€1.94409
Unit Price with VAT:€2.33291