Upgrade
Similar
Similar

RCL12185R60JNEK | |
|---|---|
DigiKey Part Number | RCL12185R60JNEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12185R60JNEK |
Description | RES SMD 5.6 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12185R60JNEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1218FK-075R6L | YAGEO | 0 | AA1218FK-075R6L-ND | €0.16075 | Upgrade |
| RC1218FK-075R6L | YAGEO | 0 | RC1218FK-075R6L-ND | €0.14757 | Similar |
| RC1218JK-075R6L | YAGEO | 3.846 | 13-RC1218JK-075R6LCT-ND | €0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10043 | €401.72 |
| Unit Price without VAT: | €0.10043 |
|---|---|
| Unit Price with VAT: | €0.12052 |


