
RCL12184R70FKEK | |
|---|---|
DigiKey Part Number | 541-RCL12184R70FKEKTR-ND - Tape & Reel (TR) 541-RCL12184R70FKEKCT-ND - Cut Tape (CT) 541-RCL12184R70FKEKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12184R70FKEK |
Description | RES SMD 4.7 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12184R70FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

