
RCL121849R9FKEK | |
|---|---|
DigiKey Part Number | RCL49.9ATR-ND - Tape & Reel (TR) RCL49.9ACT-ND - Cut Tape (CT) RCL49.9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121849R9FKEK |
Description | RES SMD 49.9 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121849R9FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.22700 | €2.27 |
| 25 | €0.18840 | €4.71 |
| 50 | €0.16620 | €8.31 |
| 100 | €0.14870 | €14.87 |
| 250 | €0.13096 | €32.74 |
| 500 | €0.12068 | €60.34 |
| 1.000 | €0.11254 | €112.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09709 | €388.36 |
| 8.000 | €0.09314 | €745.12 |
| 12.000 | €0.09122 | €1,094.64 |
| 20.000 | €0.08913 | €1,782.60 |
| 28.000 | €0.08793 | €2,462.04 |
| 40.000 | €0.08680 | €3,472.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

