Similar
Similar

RCL121840K2FKEK | |
|---|---|
DigiKey Part Number | RCL121840K2FKEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL121840K2FKEK |
Description | RES SMD 40.2K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121840K2FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-0740K2L | YAGEO | 0 | RC1218DK-0740K2L-ND | €0.16044 | Similar |
| RC1218FK-0740K2L | YAGEO | 0 | RC1218FK-0740K2L-ND | €0.07832 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09494 | €379.76 |
| Unit Price without VAT: | €0.09494 |
|---|---|
| Unit Price with VAT: | €0.11393 |


