
RCG040278K7FKED | |
|---|---|
DigiKey Part Number | 541-RCG040278K7FKEDTR-ND - Tape & Reel (TR) 541-RCG040278K7FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCG040278K7FKED |
Description | RES 78.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01930 | €1.93 |
| 250 | €0.01540 | €3.85 |
| 500 | €0.01320 | €6.60 |
| 1.000 | €0.01144 | €11.44 |
| 5.000 | €0.00867 | €43.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00970 | €97.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

