Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG040256R0JNED | |
|---|---|
DigiKey Part Number | 541-RCG040256R0JNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG040256R0JNED |
Description | RES 56 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040256R0FKED | Vishay Dale | 75.228 | 541-56.0LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW040256R0FKEDC | Vishay Dale | 18.964 | 541-5018-1-ND | €0.08000 | Parametric Equivalent |
| CRCW040256R0JNED | Vishay Dale | 22.320 | 541-56JCT-ND | €0.08000 | Parametric Equivalent |
| CRCW040256R0JNEDC | Vishay Dale | 36.344 | 541-CRCW040256R0JNEDCCT-ND | €0.08000 | Parametric Equivalent |
| RCG040256R0FLED | Vishay Dale | 0 | 541-RCG040256R0FLEDTR-ND | €0.00954 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00921 | €92.10 |
| Unit Price without VAT: | €0.00921 |
|---|---|
| Unit Price with VAT: | €0.01105 |











