Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402430RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402430RFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402430RFKED |
Description | RES 430 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402430RFKED | Vishay Dale | 4.256 | 541-430LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402430RFKEDC | Vishay Dale | 0 | 541-4964-2-ND | €0.00400 | Parametric Equivalent |
| AC0402FR-07430RL | YAGEO | 14.215 | 13-AC0402FR-07430RLCT-ND | €0.08000 | Parametric Equivalent |
| CRG0402F430R | TE Connectivity Passive Product | 8.844 | 1712-CRG0402F430RCT-ND | €0.08000 | Parametric Equivalent |
| RC0402FR-13430RL | YAGEO | 98.305 | 13-RC0402FR-13430RLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00954 | €95.40 |
| Unit Price without VAT: | €0.00954 |
|---|---|
| Unit Price with VAT: | €0.01145 |








