Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402180RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402180RFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402180RFKED |
Description | RES 180 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402180RFKED | Vishay Dale | 15.142 | 541-180LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402180RFKEDC | Vishay Dale | 217.802 | 541-4074-1-ND | €0.08000 | Parametric Equivalent |
| AC0402FR-07180RL | YAGEO | 24.565 | 13-AC0402FR-07180RLCT-ND | €0.08000 | Parametric Equivalent |
| CAS04F1800CT | Cal-Chip Electronics, Inc. | 30.000 | 4713-CAS04F1800CT-ND | €0.13000 | Parametric Equivalent |
| CRG0402F180R | TE Connectivity Passive Product | 18.221 | 1712-CRG0402F180RCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00954 | €95.40 |
| Unit Price without VAT: | €0.00954 |
|---|---|
| Unit Price with VAT: | €0.01145 |










