
RCC120615R0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120615R0FKEATR-ND - Tape & Reel (TR) 541-RCC120615R0FKEACT-ND - Cut Tape (CT) 541-RCC120615R0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120615R0FKEA |
Description | RCC1206 100 15R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120615R0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.05800 | €1.45 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04210 | €4.21 |
| 250 | €0.03488 | €8.72 |
| 500 | €0.03076 | €15.38 |
| 1.000 | €0.02749 | €27.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02145 | €107.25 |
| 10.000 | €0.02000 | €200.00 |
| 15.000 | €0.01929 | €289.35 |
| 25.000 | €0.01852 | €463.00 |
| 35.000 | €0.01808 | €632.80 |
| 50.000 | €0.01766 | €883.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

