
RCA020147K0FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA020147K0FNEDSRTR-ND - Tape & Reel (TR) 541-RCA020147K0FNEDSRCT-ND - Cut Tape (CT) 541-RCA020147K0FNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA020147K0FNEDSR |
Description | RCA0201-SR 200 47K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03320 | €0.83 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02290 | €2.29 |
| 250 | €0.01848 | €4.62 |
| 500 | €0.01592 | €7.96 |
| 1.000 | €0.01390 | €13.90 |
| 5.000 | €0.01067 | €53.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00937 | €93.70 |
| 20.000 | €0.00866 | €173.20 |
| 30.000 | €0.00831 | €249.30 |
| 50.000 | €0.00794 | €397.00 |
| 70.000 | €0.00772 | €540.40 |
| 100.000 | €0.00752 | €752.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

