
PTF651K2000FZEB | |
|---|---|
DigiKey Part Number | PTF651K2000FZEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF651K2000FZEB |
Description | RES 1.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.52710 | €2,527.10 |
| Unit Price without VAT: | €2.52710 |
|---|---|
| Unit Price with VAT: | €3.03252 |

