
PTF561K0000TZBF | |
|---|---|
DigiKey Part Number | 541-PTF561K0000TZBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF561K0000TZBF |
Description | PTF-56 1K .01% T-16 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF561K0000TZEK | Vishay Dale | 91 | 541-PTF561K0000TZEK-ND | €54.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.96000 | €50.96 |
| 10 | €37.30700 | €373.07 |
| 25 | €33.62120 | €840.53 |
| 50 | €31.31600 | €1,565.80 |
| 100 | €29.35810 | €2,935.81 |
| 300 | €26.84167 | €8,052.50 |
| Unit Price without VAT: | €50.96000 |
|---|---|
| Unit Price with VAT: | €61.15200 |

