



NTHS1206N17N1503JE | |
|---|---|
DigiKey Part Number | 541-1161-2-ND - Tape & Reel (TR) 541-1161-1-ND - Cut Tape (CT) 541-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N17N1503JE |
Description | THERM NTC 150KOHM 4064K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N17N1503JE Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 4064K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance in Ohms @ 25°C 150k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 5 | €0.65800 | €3.29 |
| 10 | €0.62400 | €6.24 |
| 25 | €0.58360 | €14.59 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

