NTHS0603N01N6802JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 42.073
Unit Price: €0.33000
Datasheet
NTC Thermistor 68k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0603N01N6802JE

DigiKey Part Number
541-1104-2-ND - Tape & Reel (TR)
541-1104-1-ND - Cut Tape (CT)
541-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0603N01N6802JE
Description
THERMISTOR NTC 68KOHM 3964K 0603
Customer Reference
Detailed Description
NTC Thermistor 68k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0603N01N6802JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
3964K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Resistance in Ohms @ 25°C
68k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0603E3683JHTVishay Beyschlag/Draloric/BC Components42.073BC2557CT-ND€0.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes