10 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS01A10R00FB12

DigiKey Part Number
541-NS01A10R00FB12-ND
Manufacturer
Manufacturer Product Number
NS01A10R00FB12
Description
NS-1A 10 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.12000€6.12
10€4.18800€41.88
25€3.66600€91.65
50€3.33920€166.96
100€3.06130€306.13
300€2.70410€811.23
500€2.56692€1,283.46
1.000€2.40534€2,405.34
Manufacturers Standard Package
Unit Price without VAT:€6.12000
Unit Price with VAT:€7.34400