
NS00593R00BE12 | |
|---|---|
DigiKey Part Number | 541-NS00593R00BE12-ND |
Manufacturer | |
Manufacturer Product Number | NS00593R00BE12 |
Description | NS-5 93 .1% E12 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93 Ohms ±0.1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.12000 | €25.12 |
| 10 | €17.96700 | €179.67 |
| 25 | €16.03320 | €400.83 |
| 50 | €14.82380 | €741.19 |
| 100 | €13.79630 | €1,379.63 |
| 300 | €12.47570 | €3,742.71 |
| 500 | €11.96890 | €5,984.45 |
| Unit Price without VAT: | €25.12000 |
|---|---|
| Unit Price with VAT: | €30.14400 |

