
NH050200R0FC02 | |
|---|---|
DigiKey Part Number | 541-NH050200R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH050200R0FC02 |
Description | NH-50 200 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 200 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.67000 | €21.67 |
| 10 | €15.42300 | €154.23 |
| 25 | €13.73520 | €343.38 |
| 50 | €12.67900 | €633.95 |
| 100 | €11.78190 | €1,178.19 |
| 250 | €10.80012 | €2,700.03 |
| 500 | €10.18626 | €5,093.13 |
| Unit Price without VAT: | €21.67000 |
|---|---|
| Unit Price with VAT: | €26.00400 |

