Similar
Similar
Similar

MSP08A03120RGEJ | |
|---|---|
DigiKey Part Number | MSP120E-ND |
Manufacturer | |
Manufacturer Product Number | MSP08A03120RGEJ |
Description | RES ARRAY 4 RES 120 OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 120 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.090" W (20.07mm x 2.29mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC08A03120RGEK | Vishay Dale | 0 | CSC120Q-ND | €0.71249 | Similar |
| 4308R-102-121LF | Bourns Inc. | 1.604 | 4308R-2-121LF-ND | €3.77000 | Similar |
| 4608X-102-121LF | Bourns Inc. | 3.281 | 4608X-2-121LF-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | €3.31083 | €1,112.44 |
| Unit Price without VAT: | €3.31083 |
|---|---|
| Unit Price with VAT: | €3.97300 |




