
MMK25-034 | |
|---|---|
DigiKey Part Number | MMK25-034-ND |
Manufacturer | |
Manufacturer Product Number | MMK25-034 |
Description | CONN RCPT RACK & PNL 34P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 4 |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 34 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €104.73960 | €10,473.96 |
| Unit Price without VAT: | €104.73960 |
|---|---|
| Unit Price with VAT: | €125.68752 |

