
MMH25-026 | |
|---|---|
DigiKey Part Number | MMH25-026-ND |
Manufacturer | |
Manufacturer Product Number | MMH25-026 |
Description | CONN RCPT RACK & PANEL 26P PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 26 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €62.00450 | €6,200.45 |
| Unit Price without VAT: | €62.00450 |
|---|---|
| Unit Price with VAT: | €74.40540 |

