
MMA21-026 | |
|---|---|
DigiKey Part Number | MMA21-026-ND |
Manufacturer | |
Manufacturer Product Number | MMA21-026 |
Description | CONN PLUG RACK & PNL 26P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 26 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €65.92660 | €6,592.66 |
| Unit Price without VAT: | €65.92660 |
|---|---|
| Unit Price with VAT: | €79.11192 |

