
M55342K12B1E00RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K12B1E00RS3TR-ND - Tape & Reel (TR) 541-M55342K12B1E00RS3CT-ND - Cut Tape (CT) 541-M55342K12B1E00RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B1E00RS3 |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K12B1E00RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.06700 | €10.67 |
| 25 | €0.95040 | €23.76 |
| 50 | €0.88380 | €44.19 |
| 100 | €0.83050 | €83.05 |
| 250 | €0.77652 | €194.13 |
| 500 | €0.74522 | €372.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.69314 | €693.14 |
| 2.000 | €0.67406 | €1,348.12 |
| 3.000 | €0.66475 | €1,994.25 |
| 5.000 | €0.65465 | €3,273.25 |
| 7.000 | €0.64887 | €4,542.09 |
| 10.000 | €0.64339 | €6,433.90 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

