
ISC1812ER102J | |
|---|---|
DigiKey Part Number | 541-ISC1812ER102JTR-ND - Tape & Reel (TR) 541-ISC1812ER102JCT-ND - Cut Tape (CT) 541-ISC1812ER102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER102J |
Description | FIXED IND 1MH 66MA 16 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 66 mA 16Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 16Ohm Max |
Mfr | Q @ Freq 30 @ 252kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.13000 | €11.30 |
| 100 | €0.92980 | €92.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.79554 | €397.77 |
| 1.000 | €0.75021 | €750.21 |
| 1.500 | €0.72492 | €1,087.38 |
| 2.500 | €0.69431 | €1,735.77 |
| 3.500 | €0.67487 | €2,362.05 |
| 5.000 | €0.65488 | €3,274.40 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |

