Direct

ISC1210ER2R2K | |
|---|---|
DigiKey Part Number | 541-1602-2-ND - Tape & Reel (TR) 541-1602-1-ND - Cut Tape (CT) 541-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER2R2K |
Description | FIXED IND 2.2UH 320MA 900 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 320 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER2R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.93000 | €9.30 |
| 100 | €0.76420 | €76.42 |
| 1.000 | €0.64107 | €641.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.58148 | €1,162.96 |
| 4.000 | €0.54842 | €2,193.68 |
| 6.000 | €0.52999 | €3,179.94 |
| 10.000 | €0.52375 | €5,237.50 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |


