Similar
Similar

IMC1812RV180K | |
|---|---|
DigiKey Part Number | IMC1812RV180K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RV180K |
Description | FIXED IND 18UH 190MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 190 mA 2.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744766118 | Würth Elektronik | 358 | 732-744766118CT-ND | €0.82000 | Similar |
| CM453232-180JL | Bourns Inc. | 0 | CM453232-180JL-ND | €0.13553 | Similar |
| CM453232-180KL | Bourns Inc. | 1.979 | 118-CM453232-180KLCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.80508 | €805.08 |
| Unit Price without VAT: | €0.80508 |
|---|---|
| Unit Price with VAT: | €0.96610 |



