
IMC1812ES101J | |
|---|---|
DigiKey Part Number | 541-IMC1812ES101JTR-ND - Tape & Reel (TR) 541-IMC1812ES101JCT-ND - Cut Tape (CT) 541-IMC1812ES101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ES101J |
Description | FIXED IND 100UH 110MA 8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 110 mA 8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.70700 | €7.07 |
| 100 | €0.58170 | €58.17 |
| 1.000 | €0.47843 | €478.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.44250 | €885.00 |
| 4.000 | €0.41732 | €1,669.28 |
| 6.000 | €0.40328 | €2,419.68 |
| 10.000 | €0.38671 | €3,867.10 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

