
IMC1812ER221K | |
|---|---|
DigiKey Part Number | 541-1594-2-ND - Tape & Reel (TR) 541-1594-1-ND - Cut Tape (CT) 541-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER221K |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER221K Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.99700 | €9.97 |
| 100 | €0.81980 | €81.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70144 | €350.72 |
| 1.000 | €0.66145 | €661.45 |
| 1.500 | €0.63915 | €958.73 |
| 2.500 | €0.61215 | €1,530.38 |
| 3.500 | €0.59501 | €2,082.54 |
| 5.000 | €0.57738 | €2,886.90 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

