
IMC1812ER101K | |
|---|---|
DigiKey Part Number | 541-1590-2-ND - Tape & Reel (TR) 541-1590-1-ND - Cut Tape (CT) 541-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER101K |
Description | FIXED IND 100UH 110MA 8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 110 mA 8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER101K Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.79800 | €7.98 |
| 100 | €0.65600 | €65.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56118 | €280.59 |
| 1.000 | €0.52917 | €529.17 |
| 1.500 | €0.51132 | €766.98 |
| 2.500 | €0.48970 | €1,224.25 |
| 3.500 | €0.47598 | €1,665.93 |
| 5.000 | €0.46186 | €2,309.30 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

