
IMC1812BN330K | |
|---|---|
DigiKey Part Number | IMC1812BN330K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1812BN330K |
Description | FIXED IND 33UH 160MA 4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3613C330K | TE Connectivity Passive Product | 1.142 | A102193CT-ND | €0.45000 | Similar |
| 744766133 | Würth Elektronik | 539 | 732-744766133CT-ND | €0.55000 | Similar |
| CM453232-330KL | Bourns Inc. | 1.084 | CM453232-330KLCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.85372 | €426.86 |
| Unit Price without VAT: | €0.85372 |
|---|---|
| Unit Price with VAT: | €1.02446 |




