


IMC1210ER3R9K | |
|---|---|
DigiKey Part Number | 541-IMC1210ER3R9KTR-ND - Tape & Reel (TR) 541-IMC1210ER3R9KCT-ND - Cut Tape (CT) 541-IMC1210ER3R9KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER3R9K |
Description | FIXED IND 3.9UH 250MA 1.3 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER3R9K Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47500 | €4.75 |
| 100 | €0.39080 | €39.08 |
| 1.000 | €0.32143 | €321.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29727 | €594.54 |
| 4.000 | €0.28034 | €1,121.36 |
| 6.000 | €0.27089 | €1,625.34 |
| 10.000 | €0.25946 | €2,594.60 |
| 14.000 | €0.25220 | €3,530.80 |
| 20.000 | €0.24860 | €4,972.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

