


IMC1210ER150K | |
|---|---|
DigiKey Part Number | 541-IMC1210ER150KTR-ND - Tape & Reel (TR) 541-IMC1210ER150KCT-ND - Cut Tape (CT) 541-IMC1210ER150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER150K |
Description | FIXED IND 15UH 164MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 164 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER150K Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50200 | €5.02 |
| 100 | €0.41260 | €41.26 |
| 1.000 | €0.33940 | €339.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31390 | €627.80 |
| 4.000 | €0.29602 | €1,184.08 |
| 6.000 | €0.28605 | €1,716.30 |
| 10.000 | €0.27398 | €2,739.80 |
| 14.000 | €0.26631 | €3,728.34 |
| 20.000 | €0.26409 | €5,281.80 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

