Similar
Similar

IMC0805ERR68J01 | |
|---|---|
DigiKey Part Number | IMC0805ERR68J01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0805ERR68J01 |
Description | FIXED IND 680NH 400MA 1.2 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 35 @ 100MHz |
Series | Frequency - Self Resonant 188MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744760268A | Würth Elektronik | 0 | 732-744760268ACT-ND | €0.30000 | Similar |
| CW201212-R68J | Bourns Inc. | 1.969 | 118-CW201212-R68JCT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10176 | €203.52 |
| Unit Price without VAT: | €0.10176 |
|---|---|
| Unit Price with VAT: | €0.12211 |



