
IMC0805ER1R0J01 | |
|---|---|
DigiKey Part Number | 541-2613-2-ND - Tape & Reel (TR) 541-2613-1-ND - Cut Tape (CT) 541-2613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER1R0J01 |
Description | FIXED IND 1UH 180MA 2.13 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.13Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.13Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744760310A | Würth Elektronik | 689 | 732-3441-1-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15600 | €1.56 |
| 100 | €0.12850 | €12.85 |
| 1.000 | €0.10567 | €105.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09773 | €195.46 |
| 4.000 | €0.09215 | €368.60 |
| 6.000 | €0.08904 | €534.24 |
| 10.000 | €0.08527 | €852.70 |
| 14.000 | €0.08287 | €1,160.18 |
| 20.000 | €0.08041 | €1,608.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

